Part Details for PE3265SV by ILME UK Ltd
Overview of PE3265SV by ILME UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3265SV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M5792
|
Newark | Plug, 32A, 415V, Ip44, Current Rating:32A, Voltage Rating Vac:415V, Connector Mounting:Cable Mount, Electrical Connector Gender:Plug, Pin Configuration:3P+N+E, Connector Colour:Red, Ip Rating:Ip44, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Ilme PE3265SV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$16.6800 / $23.0600 | Buy Now |
Part Details for PE3265SV
PE3265SV CAD Models
PE3265SV Part Data Attributes
|
PE3265SV
ILME UK Ltd
Buy Now
Datasheet
|
Compare Parts:
PE3265SV
ILME UK Ltd
Mains Power Connector, 32A, 415VAC, Male, Plug,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ILME SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: EAC; EN 60309-1; EN 60309-2; IMQ | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 32A, 415VAC | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 5 |