There are no models available for this part yet.
Overview of PE315 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE315 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PE315
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: 3.5mm, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50, Connector Series 2: 3.5mm, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50, RF Cable Part Number: PE-VNA, RF Cable Type: VNA Cable, RF Cable Impedance: 50. 3.5mm Male to 3.5mm Male VNA Test Cable, ROHS. PE315 is a 3.5mm male to 3.5mm male cable using VNA Cable coax. This Pasternack 3.5mm male to 3.5mm male cable assembly uses a 50 Ohm 3.5mm for connector 1 and a 50 Ohm 3.5mm for connector 2. Our male 3.5mm to male 3.5mm cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE315 3.5mm male to 3.5mm male cable assembly is constructed with VNA Cable coax and the maximum VSWR is 1.29:1. Min Qty: 1 Package Multiple: 1 | 37 |
|
Buy Now |