There are no models available for this part yet.
Overview of PE3148LF-48 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE3148LF-48 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PE3148LF-48-ND
|
DigiKey | SHV Plug to HN Male Cable 48 Inc Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
187 In Stock |
|
$127.2700 / $147.9900 | Buy Now | |
DISTI #
PE3148LF-48
|
Pasternack Enterprises US | Key Specifications, Connector 1 Series: SHV, Connector 1 Gender: Plug, Connector 1 Polarity: Standard, Connector Angle 1: Straight, Connector 1 Impedance: 50 Ohm, Connector 2 Series: HN, Connector 2 Gender: Male, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Nickel, RF Cable Part Number: RG213/U, RF Cable Type: RG213, RF Cable Impedance: 50 Ohm, Length, Max: 48 inches. SHV Plug to HN Male Cable 48 Inch Length Using RG213 Coax, LF Solder., Radio frequency assembly SHV plug to HN male cable 48 inch length using RG213 coax, LF solder from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. The SHV plug to HN male cable 48 inch length using RG213 coax, LF solder, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom SHV to HN cable assembly orders will ship same business day as well. Pasternack RF coax cable assembly is built with SHV cable connection on one end and HN cable connection on the other. Our SHV to HN cable assembly has plug gender on end 1 and male on end 2. PE3148LF-48 can also be known as a SHV male to HN plug cable assembly and will be shipped same-day as it is purchased. This RF cable assembly with 0.5 inches diameter has copper as cable inner conducting material and PE dielectric type. This cable assembly employs durable and flexible materials, and with a 1.600 inches bend radius can withstand repetitive movements, ensuring reliable performance over extended periods. SHV male to HN plug cable assembly PE3148LF-48 is built with RG213 which is a flexible coax type. The Pasternack flexible SHV cable assembly is manufactured with SHV to HN cable connectors, has a 50 Ohm impedance and is single shielded. Both the connectors have a crimp/solder attachment method and a brass body with nickel plating. Additional dimensions, specifications and CAD drawings for this PE3148LF-48 RF cable are available on our downloadable PDF datasheet.PE3148LF-48 can also be used in the other direction and will be HN male to SHV plug cable assembly if the opposite connectivity is required. SHV male to HN plug cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality SHV to HN cable assembly for quick shipment worldwide. Variations of SHV cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured.For further information on similar products, our expert technical support and trained sales team can get you the ideal SHV RF cable assembly as per your requirements. Min Qty: 1 Package Multiple: 1 | 175 |
|
$127.2700 / $147.9900 | Buy Now |