Part Details for PE3138-12 by Pasternack Enterprises
Overview of PE3138-12 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for PE3138-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE3138-12-ND
|
DigiKey | SMA Male to SMA Male Cable 12 In Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
224 In Stock |
|
$77.3900 / $85.9900 | Buy Now |
DISTI #
PE3138-12
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: SMA, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: PE-P195, RF Cable Type: PE-P195, RF Cable Impedance: 50 Ohm, Length: 12 inches. SMA Male to SMA Male Cable 12 Inch Length Using PE-P195 Coax., Radio frequency assembly SMA male to SMA male cable 12 inch length using PE-P195 coax from Pasternack is part of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. SMA male to SMA male cable 12 inch length using PE-P195 coax, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom SMA to SMA cable assembly orders will ship same day as well. Pasternack RF coax cable assembly is built with SMA cable connection on one end and SMA cable connection on the other. Our SMA to SMA cable assemblies have a male gender on end 1 and male on end 2. This SMA to SMA cable is a male to male coax assembly, PE3138-12, can also be known as a SMA plug to SMA plug cable assembly and will be shipped same-day as it is purchased. SMA plug to SMA plug cable assembly PE3138-12 is built with PE-P195 which is a flexible coax type. The Pasternack flexible SMA cable assembly is manufactured with SMA to SMA cable connectors, has a 50 Ohm impedance and is triple shielded. RF specs on this 12.4 GHz maximum frequency SMA male to SMA male cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. SMA plug to SMA plug cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality SMA to SMA cable assembly for quick shipment worldwide. Variations of SMA cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this SMA male to SMA male cable 12 inch length using PE-P195 coax. Min Qty: 1 Package Multiple: 1 | 211 |
|
$73.9500 / $85.9900 | Buy Now |
Part Details for PE3138-12
PE3138-12 CAD Models
PE3138-12 Part Data Attributes:
|
PE3138-12
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE3138-12
Pasternack Enterprises
Cable Assembly
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
Application | RF TEST AND MEASUREMENT, DESIGNED FOR DEFENSE/MILITARY | |
Conductor Finish | SILVER | |
Conductor Material | COPPER CLAD STEEL | |
Connector Side1 | SMA MALE | |
Connector Side2 | SMA MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 4.95 mm | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.305 mm | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for PE3138-12
This table gives cross-reference parts and alternative options found for PE3138-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE3138-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCCA30011-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | PE3138-12 vs LCCA30011-FT1 |
LCCA30156-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | PE3138-12 vs LCCA30156-FT1 |
LCCA30156-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | PE3138-12 vs LCCA30156-FT1 |
LCCA30166-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | PE3138-12 vs LCCA30166-FT1 |
LCCA30161-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | PE3138-12 vs LCCA30161-FT1 |
LCCA30170-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | Infinite Electronics | PE3138-12 vs LCCA30170-FT1 |
LCCA30161-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | PE3138-12 vs LCCA30161-FT1 |
LCCA30166-FT1 | Cable Assembly, 1 Conductor(s), Communication Cable, | L-com Inc | PE3138-12 vs LCCA30166-FT1 |