PE3121-24
Pasternack Enterprises
Description: Cable Assembly

Overview of PE3121-24 by Pasternack Enterprises

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

Price & Stock for PE3121-24 by Pasternack Enterprises

Part # Manufacturer Description Stock Price Buy
DISTI # 3985-PE3121-24-ND
DigiKey SMA Male to SMA Male Cable 24 In Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 173
In Stock
  • 1 $169.9900
  • 25 $161.4900
  • 50 $152.9900
  • 100 $146.1900
$146.1900 / $169.9900 Buy Now
DISTI # PE3121-24
Pasternack Enterprises US Key Specifications, Connector Series 1: SMA, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: RG214/U, RF Cable Type: RG214, RF Cable Impedance: 50 Ohm, Length: 24 inches. SMA Male to SMA Male Cable 24 Inch Length Using RG214 Coax., Radio frequency assembly SMA male to SMA male cable 24 inch length using RG214 coax from Pasternack is part of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. SMA male to SMA male cable 24 inch length using RG214 coax, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom SMA to SMA cable assembly orders will ship same day as well. Pasternack RF coax cable assembly is built with SMA cable connection on one end and SMA cable connection on the other. Our SMA to SMA cable assemblies have a male gender on end 1 and male on end 2. This SMA to SMA cable is a male to male coax assembly, PE3121-24, can also be known as a SMA plug to SMA plug cable assembly and will be shipped same-day as it is purchased. SMA plug to SMA plug cable assembly PE3121-24 is built with RG214 which is a flexible coax type. The Pasternack flexible SMA cable assembly is manufactured with SMA to SMA cable connectors, has a 50 Ohm impedance and is double shielded. RF specs on this 11 GHz maximum frequency SMA male to SMA male cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. SMA plug to SMA plug cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality SMA to SMA cable assembly for quick shipment worldwide. Variations of SMA cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this SMA male to SMA male cable 24 inch length using RG214 coax. Min Qty: 1 Package Multiple: 1 173
  • 1 $169.9900
  • 25 $161.4900
  • 50 $152.9900
$152.9900 / $169.9900 Buy Now

CAD Models for PE3121-24 by Pasternack Enterprises
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PE3121-24 by Pasternack Enterprises

PE3121-24
Pasternack Enterprises
-
-
Pbfree Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PASTERNACK ENTERPRISES INC
Reach Compliance Code
unknown
Application
RF TEST AND MEASUREMENT, DESIGNED FOR DEFENSE/MILITARY
Connector Side1
SMA MALE
Connector Side2
SMA MALE
Connector Support Type
CABLE ASSEMBLY
DIN Conformance
NO
IEC Conformance
NO
Length
0.61 mm
MIL Conformance
YES
Shielding
YES
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. PE3121-24
    Pasternack Enterprises
    Cable Assembly
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PE3121-24 by Pasternack Enterprises.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PE3121-24 by Pasternack Enterprises

  • Please alert me when PE3121-24 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PE3121-24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PE3121-24 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PE3121-24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PE3121-24.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PE3121-24 by Pasternack Enterprises

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: