Part Details for PE30M0FJ222MAB by Vishay Sfernice
Overview of PE30M0FJ222MAB by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE30M0FJ222MAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-PE30M0FJ222MAB-ND
|
DigiKey | POT Min Qty: 20 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$47.3205 | Buy Now |
Part Details for PE30M0FJ222MAB
PE30M0FJ222MAB CAD Models
PE30M0FJ222MAB Part Data Attributes
|
PE30M0FJ222MAB
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
PE30M0FJ222MAB
Vishay Sfernice
RESISTOR, POTENTIOMETER, CERMET, 1 TURN(S), 3 W, 2200 ohm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | STANDARD: IEC60393-1 | |
Construction | Cylindrical | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 19.7 mm | |
Package Length | 16 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41000 | |
Resistance | 2200 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | LUG | |
Tolerance | 20% | |
Working Voltage | 81.2 V |
Alternate Parts for PE30M0FJ222MAB
This table gives cross-reference parts and alternative options found for PE30M0FJ222MAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE30M0FJ222MAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE30M0FJ222MAB | Potentiometer, Cermet, 3W, 2200ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Vishay Intertechnologies | PE30M0FJ222MAB vs PE30M0FJ222MAB |
PE30LDFG222MAB | Potentiometer, Cermet, 3W, 2200ohm, 81.2V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s), | Vishay Intertechnologies | PE30M0FJ222MAB vs PE30LDFG222MAB |
PE30L0FG222MAB | Potentiometer, Cermet, 3W, 2200ohm, 81.2V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s), | Vishay Intertechnologies | PE30M0FJ222MAB vs PE30L0FG222MAB |
PE30L0FL222MAB | Potentiometer, Cermet, 3W, 2200ohm, 81.2V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s), | Vishay Intertechnologies | PE30M0FJ222MAB vs PE30L0FL222MAB |
PE30L0FR222MAB | Potentiometer, Cermet, 3W, 2200ohm, 81.2V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s), | Vishay Intertechnologies | PE30M0FJ222MAB vs PE30L0FR222MAB |
PE30M0FD222MAB | Potentiometer, Cermet, 3W, 2200ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Vishay Intertechnologies | PE30M0FJ222MAB vs PE30M0FD222MAB |