Part Details for PE30M0FD502MAB by Vishay Intertechnologies
Overview of PE30M0FD502MAB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE30M0FD502MAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09N0897
|
Newark | Pe30 P Ac 5K 20% A Bo E3 /Blister |Vishay PE30M0FD502MAB RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.6900 / $39.3600 | Buy Now |
DISTI #
PE30M0FD502MAB
|
Avnet Americas | Rotary Potentiometer, Cermet, 5 kOhm, 1Turn, Linear, 3 W, ? 20% - Bulk (Alt: PE30M0FD502MAB) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$23.4163 / $31.6251 | Buy Now |