Part Details for PE30LBFG204MAB by Vishay Intertechnologies
Overview of PE30LBFG204MAB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for PE30LBFG204MAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC2093
|
Newark | Pe30 L B Fg 200K 20% A Dban B /Blister |Vishay PE30LBFG204MAB RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.6300 / $36.7100 | Buy Now |
DISTI #
PE30LBFG204MAB
|
Avnet Americas | Rotary Potentiometer, Cermet, 200 kOhm, 1Turn, Linear, 410 mW, ± 20% - Bulk (Alt: PE30LBFG204MAB) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$19.1962 / $30.8099 | Buy Now |
DISTI #
72-PE30LBFG204MAB
|
Mouser Electronics | Potentiometers 200Kohms 20% RoHS: Compliant | 16 |
|
$30.1800 / $49.6600 | Buy Now |
Part Details for PE30LBFG204MAB
PE30LBFG204MAB CAD Models
PE30LBFG204MAB Part Data Attributes
|
PE30LBFG204MAB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PE30LBFG204MAB
Vishay Intertechnologies
Potentiometer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Manufacturer Series | PE30 | |
Resistor Type | POTENTIOMETER |