Part Details for PE30L0FR101MAB by Vishay Intertechnologies
Overview of PE30L0FR101MAB by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE30L0FR101MAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M4478
|
Newark | Pe30 Al 100U 20% A Bo E3 /Blister |Vishay PE30L0FR101MAB RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.4800 / $30.1100 | Buy Now |
DISTI #
PE30L0FR101MAB
|
Avnet Americas | Rotary Potentiometer, Cermet, 100 Ohm, 1Turn, Linear, 3 W, ? 20% - Bulk (Alt: PE30L0FR101MAB) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$17.9159 / $24.1960 | Buy Now |
|
Future Electronics | PE30 Series Single Turn Fully Sealed Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$34.8200 / $35.7900 | Buy Now |
DISTI #
82789341
|
Verical | Res Cermet POT 100 Ohm 20% 3W 1(Elec)/1(Mech)Turns 6mm (19.7 X 70mm) Solder Lug Panel Mount Bulk Min Qty: 10 Package Multiple: 10 Date Code: 2422 | Americas - 10 |
|
$30.1392 / $30.4465 | Buy Now |
DISTI #
PE30L0FR101MAB
|
Avnet Abacus | Rotary Potentiometer, Cermet, 100 Ohm, 1Turn, Linear, 3 W, � 20% (Alt: PE30L0FR101MAB) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PE30L0FR101MAB
PE30L0FR101MAB CAD Models
PE30L0FR101MAB Part Data Attributes
|
PE30L0FR101MAB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PE30L0FR101MAB
Vishay Intertechnologies
Potentiometer, Cermet, 3W, 100ohm, 17.3V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | STANDARD: IEC60393-1 | |
Construction | Cylindrical | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 19.7 mm | |
Package Length | 13 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41000 | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | LUG | |
Tolerance | 20% | |
Working Voltage | 17.3 V |
Alternate Parts for PE30L0FR101MAB
This table gives cross-reference parts and alternative options found for PE30L0FR101MAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE30L0FR101MAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE30M0FP101MAB | Potentiometer, Cermet, 3W, 100ohm, 17.3V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s), | Vishay Intertechnologies | PE30L0FR101MAB vs PE30M0FP101MAB |
PE30L0FG101MAB | Potentiometer, Cermet, 3W, 100ohm, 17.3V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s), | Vishay Intertechnologies | PE30L0FR101MAB vs PE30L0FG101MAB |
PE30L0FL101MAB | Potentiometer, Cermet, 3W, 100ohm, 17.3V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s), | Vishay Intertechnologies | PE30L0FR101MAB vs PE30L0FL101MAB |