Part Details for PE30L0FL102MAB by Vishay Intertechnologies
Results Overview of PE30L0FL102MAB by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PE30L0FL102MAB Information
PE30L0FL102MAB by Vishay Intertechnologies is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PE30L0FL102MAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M6961
|
Newark | Cermet Potentiometer, 1Kohm 20%, 3W, Track Resistance:1Kohm, No. Of Turns:1Turns, Track Taper:Lin... more RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.5700 / $34.5900 | Buy Now |
DISTI #
PE30L0FL102MAB
|
Avnet Americas | Rotary Potentiometer, Cermet, 1 kOhm, 1Turn, Linear, 3 W, ? 20% - Bulk (Alt: PE30L0FL102MAB) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$19.6320 / $33.8982 | Buy Now |
DISTI #
72-PE30L0FL102MAB
|
Mouser Electronics | Potentiometers 3watts 1Kohms 20% 25mm slotted RoHS: Compliant | 42 |
|
$25.1600 / $39.0000 | Buy Now |
DISTI #
PE30L0FL102MAB
|
TME | Potentiometer: shaft, single turn, 1kΩ, 3W, ±20%, 6mm, linear, 25mm Min Qty: 20 | 0 |
|
$22.3300 / $25.2600 | RFQ |
DISTI #
PE30L0FL102MAB
|
Avnet Abacus | Rotary Potentiometer Cermet 1 kOhm 1Turn Linear 3 W 20 (Alt: PE30L0FL102MAB) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PE30L0FL102MAB
PE30L0FL102MAB CAD Models
PE30L0FL102MAB Part Data Attributes
|
PE30L0FL102MAB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PE30L0FL102MAB
Vishay Intertechnologies
Potentiometer, Cermet, 3W, 1000ohm, 54.8V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | STANDARD: IEC60393-1 | |
Construction | Circular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 19.7 mm | |
Package Length | 13 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | CIRCULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC41000; IEC60393-1 | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | LUG | |
Tolerance | 20% | |
Working Voltage | 54.8 V |
Alternate Parts for PE30L0FL102MAB
This table gives cross-reference parts and alternative options found for PE30L0FL102MAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE30L0FL102MAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PE30M0FD102MAB | Vishay Intertechnologies | $35.9511 | Potentiometer, Cermet, 3W, 1000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | PE30L0FL102MAB vs PE30M0FD102MAB |
PE30L0FG102MAB | Vishay Intertechnologies | $27.0425 | Potentiometer, Cermet, 3W, 1000ohm, 54.8V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s), | PE30L0FL102MAB vs PE30L0FG102MAB |
PE30L0FR102MAB | Vishay Intertechnologies | $17.6005 | Potentiometer, Cermet, 3W, 1000ohm, 54.8V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s), | PE30L0FL102MAB vs PE30L0FR102MAB |
PE30M0FJ102MAB | Vishay Intertechnologies | $50.4766 | Potentiometer, Cermet, 3W, 1000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | PE30L0FL102MAB vs PE30M0FJ102MAB |