Part Details for PE30L0AP103KABG004 by Vishay Intertechnologies
Overview of PE30L0AP103KABG004 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE30L0AP103KABG004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK4351
|
Newark | Rotary Pot, 10K, 3W, Panel Mount Rohs Compliant: Yes |Vishay PE30L0AP103KABG004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$18.8000 / $25.8500 | Buy Now |
DISTI #
PE30L0AP103KABG004
|
Avnet Americas | Rotary Potentiometer, Cermet, 10 kOhm, 1Turn, Linear, 3 W, ? 10% (Alt: PE30L0AP103KABG004) RoHS: Not Compliant Min Qty: 20 Package Multiple: 5 Lead time: 16 Weeks, 0 Days | 0 |
|
$14.8901 / $41.1912 | Buy Now |