Part Details for PE3047-12 by Pasternack Enterprises
Overview of PE3047-12 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3047-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE3047-12-ND
|
DigiKey | BNC Male to BNC Female Cable 12 Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$45.8900 / $50.9900 | Buy Now |
DISTI #
PE3047-12
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: BNC, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: RG58C/U, RF Cable Type: RG58, RF Cable Impedance: 50 Ohm, Length: 12 inches. BNC Male to BNC Female Cable 12 Inch Length Using RG58 Coax., Radio frequency assembly BNC male to BNC female cable 12 inch length using RG58 coax from Pasternack is part of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. BNC male to BNC female cable 12 inch length using RG58 coax, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom BNC to BNC cable assembly orders will ship same day as well. Pasternack RF coax cable assembly is built with BNC cable connection on one end and BNC cable connection on the other. Our BNC to BNC cable assemblies have a male gender on end 1 and female on end 2. This BNC to BNC cable is a male to female coax assembly, PE3047-12, can also be known as a BNC plug to BNC jack cable assembly and will be shipped same-day as it is purchased. BNC plug to BNC jack cable assembly PE3047-12 is built with RG58 which is a flexible coax type. The Pasternack flexible BNC cable assembly is manufactured with BNC to BNC cable connectors, has a 50 Ohm impedance and is single shielded. RF specs on this 4 GHz maximum frequency BNC male to BNC female cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3047-12 can also be used in the other direction and will be BNC female to BNC male cable assembly if the opposite connectivity is required. BNC plug to BNC jack cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality BNC to BNC cable assembly for quick shipment worldwide. Variations of BNC cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this BNC male to BNC female cable 12 inch length using RG58 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
$43.8500 / $50.9900 | Buy Now |
Part Details for PE3047-12
PE3047-12 CAD Models
PE3047-12 Part Data Attributes:
|
PE3047-12
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE3047-12
Pasternack Enterprises
Cable Assembly
|
Pbfree Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
Application | RF TEST AND MEASUREMENT, DESIGNED FOR DEFENSE/MILITARY | |
Connector Side1 | BNC MALE | |
Connector Side2 | BNC FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.305 mm | |
MIL Conformance | YES | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |