Part Details for PE2WAN028-15KM by Pasternack Enterprises
Overview of PE2WAN028-15KM by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17DTZK15KM3FMT | Amphenol Communications Solutions | Dsub Metal Hood, Seris DTZK, A size for Standard 15 pin and High Density 26 pin, Top Entry, With M3 Screws |
Price & Stock for PE2WAN028-15KM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE2WAN028-15KM
|
Pasternack Enterprises US | Key Specifications. Waveguide Size WR-28 Gain Min 15 Beam Width, 3dB V 31 Beam Width, 3dB H 32 Frequency, Min 26.5 GHz Frequency, Max 40 GHz. WR-28 Standard Gain Horn with 15 dBi gain, 2.92mm Male connector, with Pre-Installed L Mount. The PE2WAN028-15KM standard gain horn antenna with pre-installed L mount (also known as waveguide horn) from Pasternack is part of our comprehensive selection of waveguide antennas. This standard gain horn is mated with a WR-28 to 2.92mm male waveguide to coaxial adapter and operates from 26.5 GHz to 40 GHz. Our PE2WAN028-15KM standard gain horn antenna with pre-installed L mount has a nominal gain of 15 dBi with a Horizontal and Vertical HPBW (Half Power Beam Width) of 31 dB and 32 dB respectively. Pasternack’s 2.92mm male to WR-28 standard gain horns are available in 10, 15 and 20 dBi models with pyramidal shape and connectorized input.Waveguide antennas, such as the PE2WAN028-15KM are used in a wide variety of applications due to the high-power handling capability, low loss, high directivity, and near constant electrical performance. Our WR-28 waveguide antennas with 2.92mm male interface is part of over 40,000 RF, microwave and millimeter wave components from Pasternack available worldwide and ship same day. Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,503.9200 / $1,709.0000 | Buy Now |