Part Details for PE2VSD1096WH by Panduit Corp
Overview of PE2VSD1096WH by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE2VSD1096WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-PE2VSD1096WH-ND
|
DigiKey | PE2V CABLE MANAGER - 10" WIDE - Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,071.7100 | Buy Now |
DISTI #
PE2VSD1096WH
|
Avnet Americas | Vertical Cable Manager Double-Sided With One Door 10-Inch Wide White - Bulk (Alt: PE2VSD1096WH) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,989.0400 | Buy Now |
DISTI #
644-PE2VSD1096WH
|
Mouser Electronics | Racks & Rack Cabinet Accessories PE2V Cable Manager - 10" Wide - Single D RoHS: Compliant | 0 |
|
$2,565.1100 | Order Now |
DISTI #
PANPE2VSD1096WH
|
Heilind Electronics | PE2V CABLE MANAGER - 10 WIDE - SINGLE D | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 4 Factory Stock |
|
$1,989.0400 / $2,093.7300 | Buy Now |
DISTI #
000000000006077420
|
Sager | Racks & Rack Cabinet Accessories PE2V Cable Manager - 10 Wide - Single D Min Qty: 1 | 0 |
|
$2,167.9300 / $2,194.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 4 Factory Stock |
|
$1,989.0400 / $2,093.7300 | Buy Now |