Part Details for PE2CP1159 by Pasternack Enterprises
Overview of PE2CP1159 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE2CP1159
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE2CP1159-ND
|
DigiKey | 180DEG HYB CPL 4-8GHZ 80W Min Qty: 1 Lead time: 8 Weeks Container: Bag MARKETPLACE PRODUCT |
2 In Stock |
|
$289.1500 / $328.5800 | Buy Now |
DISTI #
PE2CP1159
|
Pasternack Enterprises US | Key Specifications, Connector Series: SMA, Connector Gender: Female, Design: Hybrid, Minimum Frequency: 4 GHz, Maximum Frequency: 8 GHz, Maximum Input Power: 80 Watt, Coupling Value: 3 dB. Min Qty: 1 Package Multiple: 1 | 2 |
|
$289.1500 / $328.5800 | Buy Now |