Part Details for PE2CP1149 by Pasternack Enterprises
Results Overview of PE2CP1149 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PE2CP1149 Information
PE2CP1149 by Pasternack Enterprises is an RF/Microwave Coupler.
RF/Microwave Couplers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for PE2CP1149
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE2CP1149-ND
|
DigiKey | 90DEG HYB CPL 8-43.5GHZ 20W Min Qty: 1 Lead time: 8 Weeks Container: Bag MARKETPLACE PRODUCT |
2 In Stock |
|
$588.3488 / $668.5700 | Buy Now |
DISTI #
PE2CP1149
|
Pasternack Enterprises US | Key Specifications, Connector Series: 2.92mm, Connector Gender: Female, Design: Hybrid, Minimum Freq... more Min Qty: 1 Package Multiple: 1 | 0 |
|
$565.7200 / $642.8600 | Buy Now |