Part Details for PE2CP1125-15 by Pasternack Enterprises
Overview of PE2CP1125-15 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE2CP1125-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE2CP1125-15-ND
|
DigiKey | CPLR 15DB2.92MM 8-43.5GHZ 30W Min Qty: 1 Lead time: 6 Weeks Container: Bag MARKETPLACE PRODUCT |
6 In Stock |
|
$956.8000 / $1,040.0000 | Buy Now |
DISTI #
PE2CP1125-15
|
Pasternack Enterprises US | Key Specifications, Directionality: Directional, Connector Series: 2.92mm, Connector Gender: Female, Minimum Frequency: 8 GHz, Maximum Frequency: 43.5 GHz, Maximum Input Power: 30 Watt, Coupling Value: 15 dB. Directional 15 dB 2.92mm Coupler From 8 GHz to 43.5 GHz Rated to 30 Watts. RF coupler part number PE2CP1125-15 from Pasternack is one of over 40,000 RF components available for same day shipping worldwide. This RF coupler is directional and is manufactured with 2.92mm ports. Our directional coupler design uses 2.92mm ports that are female gender and 50 Ohm impedance. The Pasternack directional coupler design is rated for a minimum frequency of 8 GHz and a maximum frequency of 43.5 GHz. Directional coupler part # PE2CP1125-15 is constructed with a coupling value of 15 dB and a coupler directivity of 0 dB. This female 2.92mm directional coupler is built with a maximum insertion loss of 1.5 dB and a maximum input power of 30 watts. Our directional coupler design with 2.92mm connector is rated for a maximum insertion loss of 1.5 dB and a maximum VSWR of 1.6. Additional female 2.92mm coupler specs for this RF component can be found on its radio frequency directional coupler PDF specifications datasheet above. PE2CP1125-15 directional 15 dB 2.92mm coupler is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack and it can be bought and then shipped worldwide the same-day as with Pasternack's other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 6 |
|
$915.2000 / $1,040.0000 | Buy Now |