Part Details for PE2512FKM070R056L by YAGEO Corporation
Overview of PE2512FKM070R056L by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE2512FKM070R056L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE2512FKM070R056L-ND
|
DigiKey | RES 0.056 OHM 1% 1W 2512 Min Qty: 4000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1428 | Buy Now |
DISTI #
PE2512FKM070R056L
|
Avnet Americas | SMD Current Sense Resistor, 56 Milliohm, ? 1%, 1 W, 2512 [6432 Metric], Metal Film - Tape and Reel (Alt: PE2512FKM070R056L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0796 / $0.0814 | Buy Now |
DISTI #
603-PE2512FKM070R056
|
Mouser Electronics | Current Sense Resistors - SMD 56 mOhms 1 Watts 1 % 100 ppm/C AEC-Q200 RoHS: Compliant | 0 |
|
$0.1360 / $0.6300 | Order Now |
|
Future Electronics | PE_L Series 56 mOhm ±1 % 1 W ±75ppm/°C Current Sense Metal Foil Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 4000Reel |
|
$0.1350 / $0.1440 | Buy Now |
DISTI #
80308107
|
Verical | Res Metal Film 2512 0.056 Ohm 1% 1W ±75ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 1926 | Americas - 4000 |
|
$0.1411 | Buy Now |
DISTI #
PE2512FKM070R056L
|
Avnet Abacus | (Alt: PE2512FKM070R056L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.0831 / $0.0890 | Buy Now |
|
Ozdisan Elektronik | RES.(6432) 2512 56m Ohms 1% 1W 75PPM AEC-Q200 SMT | 0 |
|
$0.2170 / $0.2495 | RFQ |
Part Details for PE2512FKM070R056L
PE2512FKM070R056L CAD Models
PE2512FKM070R056L Part Data Attributes
|
PE2512FKM070R056L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PE2512FKM070R056L
YAGEO Corporation
RES SMD 0.056 OHM 1% 1W 2512
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 25 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.056 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.2366 V |