There are no models available for this part yet.
Overview of PE2512FKM070R027Z by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE2512FKM070R027Z by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-PE2512FKM070R027Z-ND
|
DigiKey | RES 0.027 OHM 1% 1W 2512 Min Qty: 4000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1445 | Buy Now | |
DISTI #
PE2512FKM070R027Z
|
Avnet Americas | Current Sensor-Low TCR Chip Resistor Automotive Grade Metal Foil 2512 27mOhm 1% Emboss T/R - Tape and Reel (Alt: PE2512FKM070R027Z) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0751 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0649 | Buy Now |