Part Details for PE2512FKE7W0R03L by YAGEO Corporation
Overview of PE2512FKE7W0R03L by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE2512FKE7W0R03L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK5991
|
Newark | Res, 0R03, 1%, 2W, Metal Film, 2512, Resistance:0.03Ohm, Product Range:Pe_L Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Film, Product Length:6.35Mm Rohs Compliant: Yes |Yageo PE2512FKE7W0R03L Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1230 / $0.2000 | Buy Now |
DISTI #
59AK1820
|
Newark | Res, 0R03, 1%, 2W, Metal Film, 2512, Resistance:0.03Ohm, Product Range:Pe_L Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Film, Product Length:6.35Mm Rohs Compliant: Yes |Yageo PE2512FKE7W0R03L Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2000 | Buy Now |
DISTI #
26AK2719
|
Newark | Res, 0R03, 1%, 2W, Metal Film, 2512 Rohs Compliant: Yes |Yageo PE2512FKE7W0R03L Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1850 | Buy Now |
DISTI #
YAG2172CT-ND
|
DigiKey | RES 0.03 OHM 1% 2W 2512 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9077 In Stock |
|
$0.1481 / $0.6900 | Buy Now |
DISTI #
PE2512FKE7W0R03L
|
Avnet Americas | SMD Current Sense Resistor, 30 Milliohm, ± 1%, 2 W, 2512 [6432 Metric], Metal Film - Tape and Reel (Alt: PE2512FKE7W0R03L) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.1048 / $0.1178 | Buy Now |
DISTI #
603-PE2512FKE7W0R03L
|
Mouser Electronics | Current Sense Resistors - SMD 2512 Case 30 mOhm AEC-Q200 RoHS: Compliant | 0 |
|
$0.1480 / $0.6500 | Order Now |
|
Future Electronics | RES 0.03 OHM 1% 2W 2512 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1450 / $0.1570 | Buy Now |
|
Quest Components | 14 |
|
$0.4200 / $0.5250 | Buy Now | |
DISTI #
PE2512FKE7W0R03L
|
TTI | Current Sense Resistors - SMD 2512 Case 30 mOhm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1440 / $0.1580 | Buy Now |
DISTI #
PE2512FKE7W0R03L
|
Avnet Americas | SMD Current Sense Resistor, 30 Milliohm, ± 1%, 2 W, 2512 [6432 Metric], Metal Film - Tape and Reel (Alt: PE2512FKE7W0R03L) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.1048 / $0.1178 | Buy Now |
Part Details for PE2512FKE7W0R03L
PE2512FKE7W0R03L CAD Models
PE2512FKE7W0R03L Part Data Attributes:
|
PE2512FKE7W0R03L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PE2512FKE7W0R03L
YAGEO Corporation
RES SMD 0.03 OHM 1% 2W 2512
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 25 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.03 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.2449 V |