Part Details for PE2512FKE070R1L by YAGEO Corporation
Overview of PE2512FKE070R1L by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE2512FKE070R1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK1818
|
Newark | Res, 0R1, 1%, 1W, Metal Film, 2512, Resistance:0.1Ohm, Product Range:Pe_L Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Film, Product Length:6.35Mm Rohs Compliant: Yes |Yageo PE2512FKE070R1L RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1540 | Buy Now |
DISTI #
58AK9804
|
Newark | Res, R1, 1%, 1W, Metal Film, 2512, Resistance:0.1Ohm, Product Range:Pe_L Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Film, Product Length:6.35Mm Rohs Compliant: Yes |Yageo PE2512FKE070R1L RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0950 / $0.1540 | Buy Now |
DISTI #
26AK2709
|
Newark | Res, 0R1, 1%, 1W, Metal Film, 2512 Rohs Compliant: Yes |Yageo PE2512FKE070R1L RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1370 | Buy Now |
DISTI #
YAG2159CT-ND
|
DigiKey | RES 0.1 OHM 1% 1W 2512 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
55 In Stock |
|
$0.1069 / $0.6600 | Buy Now |
DISTI #
PE2512FKE070R1L
|
Avnet Americas | SMD Current Sense Resistor, 100 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Metal Film - Tape and Reel (Alt: PE2512FKE070R1L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0801 | Buy Now |
DISTI #
603-PE2512FKE070R1L
|
Mouser Electronics | Current Sense Resistors - SMD 100 mOhms 1 Watt 1 % 50 ppm/C AEC-Q200 RoHS: Compliant | 0 |
|
$0.1060 / $0.6600 | Order Now |
|
Future Electronics | PE Series 2512 1 W 100 mOhm ±1 % ±50 ppm/°C SMT Current Sensor Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 4000Reel |
|
$0.1050 / $0.1120 | Buy Now |
DISTI #
PE2512FKE070R1L
|
TTI | Current Sense Resistors - SMD 100 mOhms 1 Watt 1 % 50 ppm/C AEC-Q200 pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.1130 | Buy Now |
DISTI #
PE2512FKE070R1L
|
Avnet Abacus | SMD Current Sense Resistor, 100 Milliohm, � 1%, 1 W, 2512 [6432 Metric], Metal Film - Tape and Reel (Alt: PE2512FKE070R1L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900102139234
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes | 315 |
|
$0.0845 / $0.1393 | Buy Now |
Part Details for PE2512FKE070R1L
PE2512FKE070R1L CAD Models
PE2512FKE070R1L Part Data Attributes
|
PE2512FKE070R1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PE2512FKE070R1L
YAGEO Corporation
Fixed Resistor, Metal Foil, 1W, 0.1ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 25 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.3162 V |