There are no models available for this part yet.
Overview of PE24108A-X by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE24108A-X by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PE24108A-X
|
Avnet Americas | 10A, BUCK REGULATOR IC, 3.0-3.6VIN, 0.4-1.0VOUT, QFN - Tape and Reel (Alt: PE24108A-X) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$5.9375 | Buy Now | |
DISTI #
580-PE24108A-X
|
Mouser Electronics | Switching Voltage Regulators 10A Buck Regulator IC 3.0-3.6Vin 0.4-1.0Vout QFN RoHS: Compliant | 500 |
|
$6.3300 / $9.5000 | Buy Now | |
DISTI #
80896005
|
Verical | Module DC-DC 3.3VIN 1-OUT 0.4V to 1V 10A Min Qty: 1 Package Multiple: 1 Date Code: 2246 | Americas - 500 |
|
$6.6960 / $7.5120 | Buy Now | |
DISTI #
C1S521304542202
|
Chip1Stop | Unclassified | 500 |
|
$6.7630 / $7.5120 | Buy Now |