Part Details for PE2082 by Pasternack Enterprises
Overview of PE2082 by Pasternack Enterprises
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE2082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC0389
|
Newark | Pasternack 2 Way Sma Resistive Power Divider From Dc To 6 Ghz Rated At 2 Watts |Pasternack Enterprises PE2082 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3985-PE2082-ND
|
DigiKey | 2 WAY SMA POWER DIVIDER FROM DC Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
498 In Stock |
|
$395.9900 / $449.9900 | Buy Now |
DISTI #
PE2082
|
Pasternack Enterprises US | Key Specifications, Connector Series In: SMA, Connector Gender In: Male, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Number of Output Ports: 2 Port, Impedance: 50 Ohm, Maximum Input Power: 2 Watt. 2 Way SMA Resistive Power Divider From DC to 6 GHz Rated at 2 Watts. PE2082 2 way SMA power divider (also known as a SMA coaxial power splitter) is rated for a minimum frequency of DC and a maximum frequency of 6 GHz. This Pasternack 2 port SMA power divider / coaxial splitter has a 50 Ohm impedance and a maxium input power of 2 Watts. Our SMA coaxial RF splitter / divider has a male SMA input and 2 male SMA output ports. This 2 way SMA RF power divider from Pasternack is a resistive design and has a maximum insertion loss of 0. The maximum input VSWR of this SMA resistive splitter / divider is 1.3:1 and the minimum isolation is 0 dB. Our 2 port SMA power divider is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. This resistive 2 way SMA male coaxial RF power divider splitter can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 498 |
|
$413.9900 / $449.9900 | Buy Now |