There are no models available for this part yet.
Overview of PE2040 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE2040 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PE2040-ND
|
DigiKey | 4 Way N Power Divider from 2 GHz Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
6 In Stock |
|
$1,240.8000 / $1,410.0000 | Buy Now | |
DISTI #
PE2040
|
Pasternack Enterprises US | Key Specifications, Connector Series In: N, Connector Gender In: Female, Minimum Frequency: 2 GHz, Maximum Frequency: 4 GHz, Number of Output Ports: 4 Port, Impedance: 50 Ohm, Maximum Input Power: 30 Watt. 4 Way N Power Divider from 2 GHz to 4 GHz Rated at 30 Watts. PE2040 4 way type N power divider (also known as a type N coaxial power splitter) is rated for a minimum frequency of 2 GHz and a maximum frequency of 4 GHz. This Pasternack 4 port type N power divider / coaxial splitter has a 50 Ohm impedance and a maxium input power of 30 Watts. Our type N coaxial RF splitter / divider has a female N type input and 4 female type N output ports. This 4 way type N RF power divider from Pasternack is a reactive design and has a maximum insertion loss of 0. The maximum input VSWR of this N type reactive splitter / divider is 1.4:1 and the minimum isolation is 20 dB. Our 4 port type N power divider is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. This reactive 4 way type N female coaxial RF power divider splitter can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 6 |
|
$1,297.2000 / $1,410.0000 | Buy Now |