Part Details for PE2032 by Pasternack Enterprises
Overview of PE2032 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE2032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE2032-ND
|
DigiKey | 50 Ohm 2 Way N Power Divider Fro Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
11 In Stock |
|
$192.3500 / $218.5800 | Buy Now |
DISTI #
PE2032
|
Pasternack Enterprises US | Key Specifications, Connector Series In: N, Connector Gender In: Female, Minimum Frequency: 500 MHz, Maximum Frequency: 1 GHz, Number of Output Ports: 2 Port, Impedance: 50 Ohm, Maximum Input Power: 10 Watt. 50 Ohm 2 Way N Power Divider From 500 MHz to 1,000 MHz Rated at 10 Watts. PE2032 2 way type N power divider (also known as a type N coaxial power splitter) is rated for a minimum frequency of 500 MHz and a maximum frequency of 1 GHz. This Pasternack 2 port N type power divider / coaxial splitter has a 50 Ohm impedance and a maximum input power of 10 Watts. Our type N coaxial RF splitter / divider has a female type N input and 2 female N type output ports. This 2 way type N RF power divider from Pasternack is a reactive design and has a maximum insertion loss of 0.25. The maximum input VSWR of this type N reactive splitter / divider is 1.2:1 and the minimum isolation is 25 dB. Our 2 port type N power divider is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. This reactive 2 way N type female coaxial RF power divider splitter can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 11 |
|
$201.0900 / $218.5800 | Buy Now |