Part Details for PE2010DKE7W0R047L by YAGEO Corporation
Overview of PE2010DKE7W0R047L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE2010DKE7W0R047L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE2010DKE7W0R047L-ND
|
DigiKey | RES 0.047 OHM 0.5% 1W 2010 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3254 | Buy Now |
DISTI #
603-PE2010DKE7W0R047
|
Mouser Electronics | Current Sense Resistors - SMD 47 mOhms 50ppm 2010 .5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.3190 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.2310 | Buy Now |
|
Ozdisan Elektronik | RES.(5025) 2010 47m Ohms 0.5% 1W 50PPM AEC-Q200 SM | 0 |
|
$0.8062 / $0.9271 | RFQ |
Part Details for PE2010DKE7W0R047L
PE2010DKE7W0R047L CAD Models
PE2010DKE7W0R047L Part Data Attributes
|
PE2010DKE7W0R047L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PE2010DKE7W0R047L
YAGEO Corporation
RES SMD 0.047 OHM 0.5% 1W 2010
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Total Weight | 27.1 | |
Category CO2 Kg | 4.54 | |
CO2 | 123.034 | |
Compliance Temperature Grade | Military: -55C to +170C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Qualifications | AEC-Q200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.047 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 0.2167 V |