Part Details for PE2003 by Pasternack Enterprises
Overview of PE2003 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PE2003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE2003-ND
|
DigiKey | 2 Way BNC Power Divider from 10 Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$749.8000 / $815.0000 | Buy Now |
DISTI #
PE2003
|
Pasternack Enterprises US | Key Specifications, Connector Series In: BNC, Connector Gender In: Female, Minimum Frequency: 10 MHz, Maximum Frequency: 1 GHz, Number of Output Ports: 2 Port, Impedance: 50 Ohm, Maximum Input Power: 1 Watt. 2 Way BNC Power Divider from 10 MHz to 1 GHz Rated at 1 Watt. PE2003 2 way BNC power divider (also known as a BNC coaxial power splitter) is rated for a minimum frequency of 10 MHz and a maximum frequency of 1 GHz. This Pasternack 2 port BNC power divider / coaxial splitter has a 50 Ohm impedance and a maxium input power of 1 Watts. Our BNC coaxial RF splitter / divider has a female BNC input and 2 female BNC output ports. This 2 way BNC RF power divider from Pasternack is a wilkinson design and has a maximum insertion loss of 0. The maximum input VSWR of this BNC wilkinson splitter / divider is 1.5:1 and the minimum isolation is 20 dB. Our 2 port BNC power divider is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. This wilkinson 2 way BNC female coaxial RF power divider splitter can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 1 |
|
$749.8000 / $815.0000 | Buy Now |