Part Details for PE1WAN075-20SF by Pasternack Enterprises
Overview of PE1WAN075-20SF by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CC3220SF12ARGKT | Texas Instruments | SimpleLink Wi-Fi® and IoT, Single-Chip Wireless MCU Solution 64-VQFN -40 to 85 | |
CC3220SF12ARGKR | Texas Instruments | SimpleLink Wi-Fi® and IoT, Single-Chip Wireless MCU Solution 64-VQFN -40 to 85 |
Price & Stock for PE1WAN075-20SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE1WAN075-20SF
|
Pasternack Enterprises US | Key Specifications. Waveguide Size WR-75 Gain Min 20 Beam Width, 3dB V 17.5 Beam Width, 3dB H 17.3 Frequency, Min 10 GHz Frequency, Max 15 GHz. WR-75 Standard Gain Horn with 20 dBi gain, SMA Female Connector, Integrated Cage-Style Mount., The PE1WAN075-20SF standard gain horn antenna with integrated cage-style mount (also known as waveguide horn) from Pasternack is part of our comprehensive selection of waveguide antennas. The cage-style mount is a ruggedized aluminum mounting solution that integrates with test and measurement positioning systems, ensuring precise alignment and protection of the antenna. This standard gain horn is mated with a WR-75 to SMA Female waveguide to coaxial adapter and operates from 10 GHz to 15 GHz. Our PE1WAN075-20SF standard gain horn antenna with integrated cage-style mount has a nominal gain of 20 dBi with a Horizontal and Vertical HPBW (Half Power Beam Width) of 17.50 and 17.30 degrees respectively. Pasternack's SMA Female to WR-75 standard gain horns are available in 10, 15 and 20 dBi models with pyramidal shape and connectorized input. Waveguide antennas, such as the PE1WAN075-20SF are used in a wide variety of applications due to the high-power handling capability, low loss, high directivity, and near constant electrical performance. Our WR-75 waveguide antennas with SMA Female interface is part of over 40,000 RF, microwave and millimeter wave components from Pasternack available worldwide and ship same day. Min Qty: 1 Package Multiple: 1 | 2 |
|
$1,672.0000 / $1,900.0000 | Buy Now |