Part Details for PE1WAN034-15 by Pasternack Enterprises
Results Overview of PE1WAN034-15 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PE1WAN034-15 Information
PE1WAN034-15 by Pasternack Enterprises is a Fiber Optic Emitter.
Fiber Optic Emitters are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for PE1WAN034-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE1WAN034-15-ND
|
DigiKey | WR-34 Waveguide Antenna, 22 GHz Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
3 In Stock |
|
$1,629.0560 / $1,851.2000 | Buy Now |
DISTI #
PE1WAN034-15
|
Pasternack Enterprises US | Key Specifications. Waveguide Size WR-34 Gain Min 15 Beam Width, 3dB V 31 Beam Width, 3dB H 32 Frequ... more Min Qty: 1 Package Multiple: 1 | 3 |
|
$1,566.4000 / $1,780.0000 | Buy Now |