Part Details for PE1616 by Pasternack Enterprises
Overview of PE1616 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE1616
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE1616-ND
|
DigiKey | 10 MHz to 6 GHz N Bias Tee Rated Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
3 In Stock |
|
$537.5000 / $625.0000 | Buy Now |
DISTI #
PE1616
|
Pasternack Enterprises US | Key Specifications, RF Port Connector Series: N, DC Port Connector Series: Solder Pin, Minimum Frequency: 10 MHz, Maximum Frequency: 6 GHz, RF Port Maximum VSWR: 1.5:1, Maximum Voltage: 100 Volts, Maximum DC Current: 2,500 mA. 10 MHz to 6 GHz N Bias Tee Rated to 2500 mA and 100 Volts DC. PE1616 bias tee (also called bias T) has an type N connector RF port that is female gender. This Pasternack female type N bias tee design is rated for a minimum frequency of 10 MHz and a maximum frequency of 6 GHz. Our RF coaxial bias tee has a solder pin DC port connector with a female gender. This type N bias tee / T is rated for a max. DC voltage of 100 Volts and a max. current of 2,500 mA. The PE1616 bias T with N type connector series for RF port is designed with a maximum VSWR of 1.5:1 and a RF to bias isolation typical of 30 dB. Pasternack's radio frequency bias tee is one of over 40,000 RF, microwave and millimeter wave components supplied by us. Our coaxial type N bias T can be purchased and will be shipped worldwide the same-day as with other in-stock Pasternack RF parts. Min Qty: 1 Package Multiple: 1 | 21 |
|
$575.0000 / $625.0000 | Buy Now |