Part Details for PE15A8001 by Pasternack Enterprises
Overview of PE15A8001 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE15A8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE15A8001-ND
|
DigiKey | 14 dBm P1dB, 10 MHz to 6 GHz, Ga Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
3 In Stock |
|
$739.2000 / $840.0000 | Buy Now |
DISTI #
PE15A8001
|
Pasternack Enterprises US | Key Specifications, Power Output: 14 dBm P1dB, Frequency, Min: 10 MHz, Frequency, Max: 6 GHz, Gain: 14.5 dB, Noise Figure, Max: 5.5 dB, Noise Figure, Typ: 4.5 dB, RF Input VSWR, Max: 2, Voltage, DC Min: 9 Volts, Voltage, DC Max: 15 Volts, Connector Series: SMA. 14 dBm P1dB, 10 MHz to 6 GHz, Gain Block Amplifier, 14.5 dB Gain, 26 dBm IP3, 4.5 dB NF, SMA. PE15A8001 RF gain block amplifier from Pasternack is featured in our extensive in-stock RF amplifier selection. Our connectorized gain block RF amplifier uses SMA connectors. This SMA gain block amplifier has a minimum frequency of 10 MHz, a maximum frequency of 6 GHz and a typical gain of 14.5 dB. Our radio frequency gain block amp PE15A8001 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. This coaxial gain block amplifier can ship worldwide the same day of the purchase as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 3 |
|
$772.8000 / $840.0000 | Buy Now |