Part Details for PE15A5079 by Pasternack Enterprises
Overview of PE15A5079 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE15A5079
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE15A5079-ND
|
DigiKey | IC RF AMP GPS 4.4GHZ-4.9GHZ MOD Min Qty: 1 Lead time: 28 Weeks Container: Bag MARKETPLACE PRODUCT |
1 In Stock |
|
$6,426.5300 / $6,836.7300 | Buy Now |
DISTI #
PE15A5079
|
Pasternack Enterprises US | Key Specifications, Frequency, Min: 4.4 GHz, Frequency, Max: 4.9 GHz, Gain, Typical: 48 dB, 3rd Intercept Point, Typ: 44 dB, Voltage, DC Typ: 28 Volts, Voltage, DC Max: 32 Volts. 20 Watt GaN Power Amplifier, 4400 MHz to 4900 MHz, Class AB, C-Band, 30% Efficiency, 28V, SMA. RF solid state power amplifier (SSPA) PE15A5079 from Pasternack is part of the largest selection of in-stock radio frequency microwave and millimeter wave amplifiers available for same-day shipment. This Pasternack solid state RF power amplifier is a medium power amp design constructed in a connectorized package. Our SSPA is designed with SMA connectors and rated at 20 dBm. Pasternack solid state power amplifier part number PE15A5079 SMA medium power amp has a 48 dB typical gain. The medium power high gain amp is rated with a Psat of 20 dBm. Our radio frequency medium power solid state amplifier is constructed for minimum frequency of 4.4 GHz and a maximum frequency of 4.9 GHz. Additional radio frequency specs on this high frequency high gain medium power solid state power amplifier from Pasternack can be found in the details on the RF power amplifier datasheet specifications PDF above. Our medium power high gain HF amplifier is part of over one 40,000 RF, microwave and millimeter wave components in-stock. This medium power 20 dBm radio frequency amplifier is ready for same day purchase and shipping worldwide. Pasternack also stocks a wide range of other radio signal SSPAs that ship same-day from our facility for all your RF, microwave and millimeter wave amplifier component needs. Min Qty: 1 Package Multiple: 1 | 1 |
|
$6,426.5300 / $6,836.7300 | Buy Now |