Part Details for PE15A3507 by Pasternack Enterprises
Overview of PE15A3507 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE15A3507
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE15A3507-ND
|
DigiKey | 43 dB Gain, 1 Watt P1dB, 12 GHz Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
7 In Stock |
|
$1,668.9500 / $1,896.5300 | Buy Now |
DISTI #
PE15A3507
|
Pasternack Enterprises US | Key Specifications, Power Output: 1 Watt (30 dBm) P1dB, Frequency, Min: 12 GHz, Frequency, Max: 18 GHz, Gain, Typical: 43 dB, Noise Figure, Max: 6.5 dB, 3rd Intercept Point: 39 dB, RF Input VSWR Max: 2.5:1, RF Output VSWR Max: 2.5:1, Connector Series: SMA. 43 dB Gain, 1 Watt P1dB, 12 GHz to 18 GHz, Broadband High Gain Amplifier, 39 dBm IP3, 6 dB NF, SMA. PE15A3507 high gain broadband amplifier from Pasternack is featured in our extensive in-stock RF amplifier selection. Our connectorized high gain broadband amplifier uses SMA connectors at 50 Ohm. This SMA broadband high gain amplifier has wide-band capability with a minimum frequency of 12 GHz and maximum frequency of 18 GHz. The typical gain of this broad-band high gain radio frequency amplifier is 43 dB. Pasternack broadband high gain amplifier PE15A3507 is rated at 1 Watt (30 dBm) P1dB, 2.5:1 input VSWR maximum and 2.5:1 output VSWR max. Our broad band high gain radio frequency amp is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. This coaxial broadband high gain amplifier can ship worldwide the same day of the purchase as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 7 |
|
$1,744.8100 / $1,896.5300 | Buy Now |