Part Details for PE15A3023 by Pasternack Enterprises
Overview of PE15A3023 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE15A3023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE15A3023-ND
|
DigiKey | 20 dBm P1dB, 30 MHz to 40 GHz, M Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$9,746.0000 / $11,075.0000 | Buy Now |
DISTI #
PE15A3023
|
Pasternack Enterprises US | Key Specifications, Power Output: 20 dBm P1dB, Frequency, Min: 30 MHz, Frequency, Max: 40 GHz, Gain, Min: 25 dB, Gain, Typical: 28 dB, Noise Figure, Max: 11 dB, Connector Series: 2.92mm. 20 dBm P1dB, 30 MHz to 40 GHz, Medium Power Broadband Amplifier, 28 dB Gain, 6 dB NF, 2.92mm. PE15A3023 medium power broadband amplifier from Pasternack is featured in our extensive in-stock RF amplifier selection. Our connectorized medium power broadband amplifier uses 2.92mm connectors at. This 2.92mm broadband amplifier has wide-band capability with a minimum frequency of 30 MHz and maximum frequency of 40 GHz. The minimum gain of this broad-band radio frequency amplifier is 25 dB with a typical gain of 28 dB. Pasternack broadband amplifier PE15A3023 is rated at 20 dBm P1dB. Our broad band radio frequency amp is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. This coaxial broadband amplifier can ship worldwide the same day of the purchase as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 2 |
|
$10,189.0000 / $11,075.0000 | Buy Now |