Part Details for PE15A3018 by Pasternack Enterprises
Overview of PE15A3018 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE15A3018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE15A3018-ND
|
DigiKey | 600 mW P1dB, 6 GHz to 18 GHz, Me Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$1,163.4300 / $1,322.0800 | Buy Now |
DISTI #
PE15A3018
|
Pasternack Enterprises US | Key Specifications, Power Output: 28 dBm P1dB, Frequency, Min: 6 GHz, Frequency, Max: 18 GHz, Gain, Min: 30 dB, Noise Figure, Max: 4 dB, RF Input VSWR Max: 2:1, RF Output VSWR Max: 2:1, Connector Series: SMA. 600 mW P1dB, 6 GHz to 18 GHz, Medium Power Broadband Amplifier, 30 dB Gain, 3.5 dB NF, SMA. PE15A3018 medium power broadband amplifier from Pasternack is featured in our extensive in-stock RF amplifier selection. Our connectorized medium power broadband amplifier uses SMA connectors at 50 Ohm. This SMA broadband amplifier has wide-band capability with a minimum frequency of 6 GHz and maximum frequency of 18 GHz. The minimum gain of this broad-band radio frequency amplifier is 30 dB. Pasternack broadband amplifier PE15A3018 is rated at 28 dBm P1dB, 2:1 input VSWR maximum and 2:1 output VSWR max. Our broad band radio frequency amp is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. This coaxial broadband amplifier can ship worldwide the same day of the purchase as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 1 |
|
$1,216.3100 / $1,322.0800 | Buy Now |