Part Details for PE155J2A0503 by KYET
Overview of PE155J2A0503 by KYET
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE155J2A0503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 5% 100V 1.5uF -40+85 Metallized Polyester PluginP5mm Film Capacitors ROHS | 934 |
|
$0.1491 / $0.2271 | Buy Now |
Part Details for PE155J2A0503
PE155J2A0503 CAD Models
PE155J2A0503 Part Data Attributes
|
PE155J2A0503
KYET
Buy Now
|
Compare Parts:
PE155J2A0503
KYET
|
Samacsys Manufacturer | KYET |