There are no models available for this part yet.
Overview of PE1524 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE1524 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PE1524-ND
|
DigiKey | 13 dBm P1dB, 2 GHz to 18 GHz, Ga Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
56 In Stock |
|
$1,452.0000 / $1,650.0000 | Buy Now | |
DISTI #
PE1524
|
Pasternack Enterprises US | Key Specifications, Power Output: 13 dBm P1dB, Frequency, Min: 2 GHz, Frequency, Max: 18 GHz, Gain: 23 dB, Noise Figure, Typ: 3.5 dB, RF Input VSWR, Max: 2, Voltage, DC Max: 12 Volts, Connector Series: SMA. 13 dBm P1dB, 2 GHz to 18 GHz, Gain Block Amplifier, 23 dB Gain, 3.5 dB NF, SMA. PE1524 RF gain block amplifier from Pasternack is featured in our extensive in-stock RF amplifier selection. Our connectorized gain block RF amplifier uses SMA connectors. This SMA gain block amplifier has a minimum frequency of 2 GHz, a maximum frequency of 18 GHz and a typical gain of 23 dB. Our radio frequency gain block amp PE1524 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. This coaxial gain block amplifier can ship worldwide the same day of the purchase as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 56 |
|
$1,518.0000 / $1,650.0000 | Buy Now |