Part Details for PE130FG160 by Sanrex Corporation
Overview of PE130FG160 by Sanrex Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE130FG160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | THYRISTOR DIODE MOD.SINGLE 130A 1600V CHASSIS | 0 |
|
$52.9543 / $56.6611 | RFQ |
Part Details for PE130FG160
PE130FG160 CAD Models
PE130FG160 Part Data Attributes
|
PE130FG160
Sanrex Corporation
Buy Now
Datasheet
|
Compare Parts:
PE130FG160
Sanrex Corporation
Silicon Controlled Rectifier, 130000mA I(T), 1600V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SANSHA ELECTRIC MFG CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | G-K-AK | |
Desc. of Screw Terminals | A-K-AK | |
Leakage Current-Max | 35 mA | |
Non-Repetitive Pk On-state Cur | 3200 A | |
On-state Current-Max | 130000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Reverse Voltage | 1600 V |