Part Details for PE12CNT15 by Carlo Gavazzi Holding AG
Overview of PE12CNT15 by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PE12CNT15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K9128
|
Newark | Through-Beam Photoelectric Emitter, Range 15M, Infrared Modulated Light 880Nm, Power Supply 10-30Vdc, 5M Cable, Espe Type 2, En12445, En12453, En12978, Ul325, Ul508 |Carlo Gavazzi PE12CNT15 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.0500 / $78.0600 | Buy Now |
DISTI #
1864-2143-ND
|
DigiKey | SENSOR THROUGH-BEAM 15M Min Qty: 1 Lead time: 4 Weeks Container: Box |
3 In Stock |
|
$72.9804 / $82.0000 | Buy Now |
DISTI #
225-PE12CNT15
|
Mouser Electronics | Photoelectric Sensors PHOTO TE PL 12MM CABLE RoHS: Compliant | 7 |
|
$69.3300 / $77.9000 | Buy Now |
DISTI #
70014782
|
RS | Through Beam(Emitter)PES Maximum of 15 m Detection Range Barrel Style IP67 | Carlo Gavazzi Inc. PE12CNT15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 6 |
|
$69.4200 / $83.6400 | Buy Now |
|
Onlinecomponents.com | PHOTO TE PL 12MM CAB RoHS: Compliant | 0 |
|
$65.6000 / $72.6900 | Buy Now |
DISTI #
PE12CNT15
|
TME | Sensor: photoelectric, Range: 15m, transmitter-receiver, 100mA Min Qty: 1 | 0 |
|
$35.2600 / $40.0100 | RFQ |
|
Neutron USA | Through Beam(Emitter)PES Maximum of 15 m Detection Range Barrel Style IP67 | 16 |
|
$160.1300 | Buy Now |
Part Details for PE12CNT15
PE12CNT15 CAD Models
PE12CNT15 Part Data Attributes:
|
PE12CNT15
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
PE12CNT15
Carlo Gavazzi Holding AG
PHOTO TE PL 12MM CABLE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, TRANSIENT VOLTAGE PROTECTION | |
Body Height | 26.2 mm | |
Body Length or Diameter | 11.8 mm | |
Housing | PC | |
Measurement Range-Max (mm) | 15000 mm | |
Measurement Range-Min (mm) | ||
Operating Current-Max | 20 mA | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CABLE |