Part Details for PE1206JRF070R047L by YAGEO Corporation
Overview of PE1206JRF070R047L by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE1206JRF070R047L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK3261
|
Newark | Res, R047, 5%, 0.25W, Metal Film, 1206, Resistance:0.047Ohm, Product Range:Pe_L Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Technology:Metal Film, Product Length:3.2Mm Rohs Compliant: Yes |Yageo PE1206JRF070R047L RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0680 / $0.1110 | Buy Now |
DISTI #
59AK1805
|
Newark | Res, 0R047, 5%, 0.25W, Metal Film, 1206, Resistance:0.047Ohm, Product Range:Pe_L Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Technology:Metal Film, Product Length:3.2Mm Rohs Compliant: Yes |Yageo PE1206JRF070R047L RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1110 | Buy Now |
DISTI #
YAG6025CT-ND
|
DigiKey | RES 0.047 OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0928 / $0.4800 | Buy Now |
DISTI #
PE1206JRF070R047L
|
Avnet Americas | SMD Current Sense Resistor, 47 Milliohm, ? 5%, 250 mW, 1206 [3216 Metric], Metal Film - Tape and Reel (Alt: PE1206JRF070R047L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0575 / $0.0588 | Buy Now |
DISTI #
603-PE1206JRF070R047
|
Mouser Electronics | Current Sense Resistors - SMD 47 mOhms 250mWat 5 % 100 ppm/C AEC-Q200 RoHS: Compliant | 0 |
|
$0.0910 / $0.5400 | Order Now |
|
Future Electronics | PE Series 1206 0.25 W 0.047 Ohm ±5% ±100 ppm/°C Automotive Current Sensor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 4000Reel |
|
$0.0553 / $0.0616 | Buy Now |
|
Onlinecomponents.com | SMD Current Sense Resistor, 47 Milliohm, ± 5%, 250 mW, 1206 [3216 Metric], Metal Film RoHS: Compliant |
8000 Partner Stock |
|
$0 | Buy Now |
DISTI #
PE1206JRF070R047L
|
TTI | Current Sense Resistors - SMD 47 mOhms 250mWat 5 % 100 ppm/C AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0590 / $0.0620 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 10400 |
|
RFQ | |
DISTI #
PE1206JRF070R047L
|
Avnet Abacus | SMD Current Sense Resistor, 47 Milliohm, � 5%, 250 mW, 1206 [3216 Metric], Metal Film - Tape and Reel (Alt: PE1206JRF070R047L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PE1206JRF070R047L
PE1206JRF070R047L CAD Models
PE1206JRF070R047L Part Data Attributes
|
PE1206JRF070R047L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PE1206JRF070R047L
YAGEO Corporation
Fixed Resistor, Metal Foil, 0.25W, 0.047ohm, 5% +/-Tol, -100,100ppm/Cel, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.047 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.1083 V |