Part Details for PE1206FRM7W0R01L by YAGEO Corporation
Overview of PE1206FRM7W0R01L by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE1206FRM7W0R01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK5849
|
Newark | Res, R01, 1%, 0.5W, Metal Film, 1206, Resistance:0.01Ohm, Product Range:Pe_L Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Film, Product Length:3.2Mm Rohs Compliant: Yes |Yageo PE1206FRM7W0R01L Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0970 / $0.1580 | Buy Now |
DISTI #
58AK9792
|
Newark | Res, R01, 1%, 0.5W, Metal Film, 1206, Resistance:0.01Ohm, Product Range:Pe_L Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Film, Product Length:3.2Mm Rohs Compliant: Yes |Yageo PE1206FRM7W0R01L Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1580 | Buy Now |
DISTI #
26AK2688
|
Newark | Res, 0R01, 1%, 0.5W, Metal Film, 1206 Rohs Compliant: Yes |Yageo PE1206FRM7W0R01L Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1410 | Buy Now |
DISTI #
YAG6024CT-ND
|
DigiKey | RES 0.01 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6248 In Stock |
|
$0.1302 / $0.6000 | Buy Now |
DISTI #
PE1206FRM7W0R01L
|
Avnet Americas | SMD Current Sense Resistor, 10 Milliohm, ± 1%, 500 mW, 1206 [3216 Metric], Metal Film - Tape and Reel (Alt: PE1206FRM7W0R01L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0830 / $0.0933 | Buy Now |
DISTI #
603-PE1206FRM7W0R01L
|
Mouser Electronics | Current Sense Resistors - SMD 10 mOhms 500mWat 1 % 75 ppm/C AEC-Q200 RoHS: Compliant | 4915 |
|
$0.1320 / $0.6000 | Buy Now |
|
Future Electronics | RES 0.01 OHM 1% 1/2W 1206 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0814 / $0.0912 | Buy Now |
|
Onlinecomponents.com |
7550 Partner Stock |
|
$0 | Buy Now | |
DISTI #
PE1206FRM7W0R01L
|
TTI | Current Sense Resistors - SMD 10 mOhms 500mWat 1 % 75 ppm/C AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0880 / $0.0990 | Buy Now |
DISTI #
WSR3681
|
Rutronik | PE1206 0,01R 1% 0,5W TK75 HIGHPOWER RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 8000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0957 / $0.1115 | Buy Now |
Part Details for PE1206FRM7W0R01L
PE1206FRM7W0R01L CAD Models
PE1206FRM7W0R01L Part Data Attributes:
|
PE1206FRM7W0R01L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PE1206FRM7W0R01L
YAGEO Corporation
Fixed Resistor, Metal Foil, 0.5W, 0.01ohm, 1% +/-Tol, -75,75ppm/Cel, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0707 V |