Part Details for PE1206FRF7W0R056L by YAGEO Corporation
Overview of PE1206FRF7W0R056L by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE1206FRF7W0R056L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK9785
|
Newark | Res, R056, 1%, 0.5W, Metal Film, 1206, Resistance:0.056Ohm, Product Range:Pe_L Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Film, Product Length:3.2Mm Rohs Compliant: Yes |Yageo PE1206FRF7W0R056L Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1510 | Buy Now |
DISTI #
58AK5843
|
Newark | Res, R056, 1%, 0.5W, Metal Film, 1206, Resistance:0.056Ohm, Product Range:Pe_L Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Film, Product Length:3.2Mm Rohs Compliant: Yes |Yageo PE1206FRF7W0R056L Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0930 / $0.1510 | Buy Now |
DISTI #
26AK2676
|
Newark | Res, 0R056, 1%, 0.5W, Metal Film, 1206 Rohs Compliant: Yes |Yageo PE1206FRF7W0R056L Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1710 | Buy Now |
DISTI #
13-PE1206FRF7W0R056LCT-ND
|
DigiKey | RES 0.056 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4967 In Stock |
|
$0.1302 / $0.6000 | Buy Now |
DISTI #
PE1206FRF7W0R056L
|
Avnet Americas | SMD Current Sense Resistor, 56 Milliohm, ± 1%, 500 mW, 1206 [3216 Metric], Metal Film - Tape and Reel (Alt: PE1206FRF7W0R056L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0791 / $0.0889 | Buy Now |
DISTI #
603-PE1206FRF7W0R056
|
Mouser Electronics | Current Sense Resistors - SMD 56 mOhms 500mWat 1 % 100 ppm/C AEC-Q200 RoHS: Compliant | 2946 |
|
$0.1360 / $0.6000 | Buy Now |
|
Future Electronics | 56 mOhms 1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Cu RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1280 / $0.1390 | Buy Now |
DISTI #
PE1206FRF7W0R056L
|
Avnet Americas | SMD Current Sense Resistor, 56 Milliohm, ± 1%, 500 mW, 1206 [3216 Metric], Metal Film - Tape and Reel (Alt: PE1206FRF7W0R056L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0791 / $0.0889 | Buy Now |
|
CHIPMALL.COM LIMITED | RES 56M OHM 1% 1/2W 1206 | 20020 |
|
$0.0476 / $0.2755 | Buy Now |
DISTI #
3922901
|
Farnell | RES, 0R056, 1%, 0.5W, METAL FILM, 1206 RoHS: Compliant Min Qty: 4000 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.1419 | Buy Now |
Part Details for PE1206FRF7W0R056L
PE1206FRF7W0R056L CAD Models
PE1206FRF7W0R056L Part Data Attributes:
|
PE1206FRF7W0R056L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PE1206FRF7W0R056L
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 0.056ohm, 0.1673V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.056 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1673 V |