Part Details for PE1206FRF070R01L by YAGEO Corporation
Overview of PE1206FRF070R01L by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE1206FRF070R01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK3870
|
Newark | Res, 0R01, 1%, 0.25W, Metal Film, 1206, Resistance:0.01Ohm, Product Range:Pe_L Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Film, Product Length:3.2Mm Rohs Compliant: Yes |Yageo PE1206FRF070R01L RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0680 / $0.1110 | Buy Now |
DISTI #
58AK4856
|
Newark | Res, R01, 1%, 0.25W, Metal Film, 1206, Resistance:0.01Ohm, Product Range:Pe_L Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Film, Product Length:3.2Mm Rohs Compliant: Yes |Yageo PE1206FRF070R01L RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1110 | Buy Now |
DISTI #
YAG6008CT-ND
|
DigiKey | RES 0.01 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9560 In Stock |
|
$0.0918 / $0.6400 | Buy Now |
DISTI #
PE1206FRF070R01L
|
Avnet Americas | SMD Current Sense Resistor, 10 Milliohm, ? 1%, 250 mW, 1206 [3216 Metric], Metal Film - Tape and Reel (Alt: PE1206FRF070R01L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0575 | Buy Now |
DISTI #
603-PE1206FRF070R01L
|
Mouser Electronics | Current Sense Resistors - SMD 10 mOhms 250mWat 1 % 100 ppm/C AEC-Q200 RoHS: Compliant | 5095 |
|
$0.0890 / $0.6300 | Buy Now |
DISTI #
V72:2272_14167896
|
Arrow Electronics | Res Metal Film 1206 0.01 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2116 Container: Cut Strips | Americas - 32 |
|
$0.1341 / $0.5636 | Buy Now |
|
Future Electronics | PE Series 1206 0.25 W 10 mOhm ±1 % ±100 ppm/°C SMT Current Sensor Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0818 / $0.0904 | Buy Now |
DISTI #
85949935
|
Verical | Res Metal Film 1206 0.01 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 364 Package Multiple: 1 Date Code: 2438 | Americas - 4000 |
|
$0.0619 / $0.0859 | Buy Now |
DISTI #
PE1206FRF070R01L
|
TTI | Current Sense Resistors - SMD 10 mOhms 250mWat 1 % 100 ppm/C AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0850 / $0.0900 | Buy Now |
DISTI #
SMC-PE1206FRF070R01L
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2729 |
|
RFQ |
Part Details for PE1206FRF070R01L
PE1206FRF070R01L CAD Models
PE1206FRF070R01L Part Data Attributes
|
PE1206FRF070R01L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PE1206FRF070R01L
YAGEO Corporation
Fixed Resistor, Metal Foil, 0.25W, 0.01ohm, 1% +/-Tol, -100,100ppm/Cel, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.05 V |