Part Details for PE1206FKE470R015Z by YAGEO Corporation
Results Overview of PE1206FKE470R015Z by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PE1206FKE470R015Z Information
PE1206FKE470R015Z by YAGEO Corporation is a Metal Foil Resistor.
Metal Foil Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PE1206FKE470R015Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-PE1206FKE470R015Z-ND
|
DigiKey | RES 0.015 OHM 1% 1W 1206 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0538 | Buy Now |
DISTI #
PE1206FKE470R015Z
|
Avnet Americas | Resistor Current Sense Metal Foil 1206 15mOhm ?1% 1W ?50ppm/?C T/R - Tape and Reel (Alt: PE1206FKE470R015Z) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0415 / $0.0461 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0362 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 15m Ohms 1% 1W 50PPM AEC-Q200 SMT | 0 |
|
$0.0663 / $0.0809 | RFQ |
Part Details for PE1206FKE470R015Z
PE1206FKE470R015Z CAD Models
PE1206FKE470R015Z Part Data Attributes
|
PE1206FKE470R015Z
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PE1206FKE470R015Z
YAGEO Corporation
Fixed Resistor, Metal Foil, 1W, 0.015ohm, 0.1225V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.015 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1225 V |