Part Details for PE1206DRM7W0R04L by YAGEO Corporation
Overview of PE1206DRM7W0R04L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE1206DRM7W0R04L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-PE1206DRM7W0R04LCT-ND
|
DigiKey | RES 0.04 OHM 0.5% 1/2W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0633 / $0.4600 | Buy Now |
DISTI #
603-PE1206DRM7W0R04L
|
Mouser Electronics | Current Sense Resistors - SMD 40 mOhms 500mWat 1 % 75 ppm/C AEC-Q200 RoHS: Compliant | 0 |
|
$0.0630 / $0.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0507 | Buy Now |
DISTI #
PE1206DRM7W0R04L
|
Avnet Abacus | SMD Current Sense Resistor, 40 Milliohms, � 0.5%, 500 mW, 1206 [3216 Metric], Metal Film (Alt: PE1206DRM7W0R04L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(3216) 1206 40m Ohms 0.5% 1/2W 75PPM AEC-Q200 | 0 |
|
$0.3960 / $0.4554 | RFQ |