Part Details for PE1206DRM070R047L by YAGEO Corporation
Results Overview of PE1206DRM070R047L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PE1206DRM070R047L Information
PE1206DRM070R047L by YAGEO Corporation is a Metal Foil Resistor.
Metal Foil Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PE1206DRM070R047L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE1206DRM070R047L-ND
|
DigiKey | RES 0.047 OHM 0.5% 1/4W 1206 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2213 | Buy Now |
DISTI #
PE1206DRM070R047L
|
Avnet Americas | Current Sensor-Low TCR Chip Resistor Automotive Grade Metal Foil 1206 47mOhm 0.5% Paper T/R - Tape a... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.1816 / $0.1925 | Buy Now |
DISTI #
603-PE1206DRM070R047
|
Mouser Electronics | Current Sense Resistors - SMD 47 mOhms 250mWat 1 % 75 ppm/C AEC-Q200 RoHS: Compliant | 421 |
|
$0.2140 / $0.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.1612 / $0.1646 | Buy Now |
Part Details for PE1206DRM070R047L
PE1206DRM070R047L CAD Models
PE1206DRM070R047L Part Data Attributes
|
PE1206DRM070R047L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PE1206DRM070R047L
YAGEO Corporation
Fixed Resistor, Metal Foil, 0.25W, 0.047ohm, 0.5% +/-Tol, -75,75ppm/Cel, 1206
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.047 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 0.1084 V |