Part Details for PE11S1002 by Pasternack Enterprises
Overview of PE11S1002 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE11S1002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE11S1002-ND
|
DigiKey | SPI Frequency Synthesizer Module Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
12 In Stock |
|
$5,786.8000 / $6,290.0000 | Buy Now |
DISTI #
PE11S1002
|
Pasternack Enterprises US | Key Specifications, Design: SPI, Mode: Integer/Fractional, Reference: External, Min Frequency: 2 GHz, Max Frequency: 6 GHz, Phase Noise @ 1kHz Offset, Typ: -88 dBc/Hz, Supply Voltage 1, Typ: 3.6 V, Supply Current 1, Typ: 110 mA, Output Power, Min: 14 dBm, Control/Tuning Interface: Serial, TTL, Reference Input Connector Series: SMA, Reference Input Connector Gender: Female. SPI PLL Frequency Synthesizer, 2 GHz - 6 GHz, +14 dBm Pout, 10 MHz Reference, +3.3 Vdc and SMA output., Pasternack's PE11S1002 RF frequency Synthesizer module Phase Locked Loop (PLL) operates on the frequency range from 2 GHz to 6 GHz. With pout of > +14 dBm the serial peripheral interace (SPI) RF synthesizer supports a 10 MHz External Reference for design flexibility. The SPI design provides high resolution with exceptional spurious rejection and phase noise performance. Operating Voltage for PE11S1002 is +3.6Vdc with 110mA current. The rugged ultra-small synthesizer packs an impressive low Phase Noise of -88 dBc/Hz @ 1 kHz offset and low spurious rejection of dBc. Pasternack offers a line of experts who can assist you with technical support for your PLL SMA Female RF frequency Synthesizer module or any other rf frequency synthesizer in our inventory. Contact our serial peripheral interface (SPI) synthesizer technical experts or download the PE11S1002 pdf technical data sheet for frequency synthesizer circuit CAD drawing, functional block diagram, and typical performance data. Manufactured to the highest international standards your PE11S1002 SPI synthesizer ships same business day of order. Designed with Serial, TTL control the frequency Synthesizer comes with package and supports SMA Female connectors. The PE11S1002 can be drop mounted onto a PWB, with DC bias pins, and a TTL controlled Lock pin. Additional pins available for command control functions through an SPI for signal enable, clock signal, and data. The module operates across a wide temperature range of -40°C to 85°C and can withstand relative humidity exposure up to maximum. Pasternack's SPI frequency Synthesizer specialists are on the line and ready to help you with any inquiries you may have on the 2 GHz to 6 GHz 14dBm Synthesizer. Order your SPI, 2 GHz to 6 GHz, 14dBm Pout, with 10MHz External Reference, -88 dBc/Hz Phase Noise, +3.6Vdc, SMA Frequency Synthesizer today. There is no MOQ (minimum order quantity) and the PE11S1002 RF frequency Synthesizer ships same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 12 |
|
$5,786.8000 / $6,290.0000 | Buy Now |