Part Details for PE0SXDS3A by TE Connectivity
Overview of PE0SXDS3A by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE0SXDS3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K7087
|
Newark | Filter, Inlet, Iec, 3A, Capacitance:-, Voltage Rating:250V, Filter Type:Iec, Mains, Current Rating:3A, Filter Terminals:Quick Connect, Inductance Min:-, Leakage Current Max:500µa, Product Range:P Series, Svhc:No Svhc (15-Jan-2019), Rohs Compliant: Yes |Corcom Te Connectivity PE0SXDS3A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.6200 / $35.8800 | Buy Now |
DISTI #
592-PE0SXDS3A
|
Mouser Electronics | AC Power Entry Modules PE0SXDS3A POWER ENTRY EP RoHS: Compliant | 79 |
|
$23.3200 / $36.8400 | Buy Now |
DISTI #
72030270
|
RS | Filter, PE0SXDS3A=C1227 | TE Connectivity PE0SXDS3A RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$37.3800 / $39.3400 | RFQ |
|
Onlinecomponents.com | Power Entry Module EMI/RFI Filtered M 3 POS 3A Fuse/Voltage Selector ST 1 Port RoHS: Compliant |
134 In Stock |
|
$25.7400 / $36.2700 | Buy Now |
DISTI #
79050161
|
Verical | Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 3A Fuse/Voltage Selector ST 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2201 | Americas - 105 |
|
$33.5755 / $45.5082 | Buy Now |
DISTI #
79049982
|
Verical | Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 3A Fuse/Voltage Selector ST 1 Port RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 25 |
|
$25.4800 / $25.9600 | Buy Now |
DISTI #
1-6609104-9
|
TTI | AC Power Entry Modules PE0SXDS3A POWER ENTRY EP Min Qty: 48 Package Multiple: 16 Container: Each | Americas - 0 |
|
$22.1300 / $25.2300 | Buy Now |
DISTI #
CORPE0SXDS3A
|
Interstate Connecting Components | PE0SXDS3A=C1227 | 0 |
|
Buy Now | |
|
Master Electronics | Power Entry Module EMI/RFI Filtered M 3 POS 3A Fuse/Voltage Selector ST 1 Port RoHS: Compliant |
134 In Stock |
|
$25.7400 / $36.2700 | Buy Now |
Part Details for PE0SXDS3A
PE0SXDS3A CAD Models
PE0SXDS3A Part Data Attributes
|
PE0SXDS3A
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PE0SXDS3A
TE Connectivity
Mains Power Connector, 10, 250 VAC, Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: CSA; UL; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 10, 250 VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |