There are no models available for this part yet.
Overview of PE0SSSH60 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PE0SSSH60 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64M0318
|
Newark | Pe0Sssh60=C1136 |Corcom Te Connectivity PE0SSSH60 RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0300 / $26.4100 | Buy Now | |
DISTI #
PE0SSSH60-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 48 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.4823 | Buy Now | |
DISTI #
6609103-2
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Switch/Fuse RA 1 Port - Bulk (Alt: 6609103-2) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$19.8476 / $23.8844 | Buy Now | |
DISTI #
592-PE0SSSH60
|
Mouser Electronics | AC Power Entry Modules 6A SINGLE FUSE HORIZONTAL MOUNT RoHS: Compliant | 0 |
|
$25.4800 | Order Now | |
DISTI #
72031270
|
RS | Filter, PE0SSSH60=C1136 | TE Connectivity PE0SSSH60 RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$33.0600 / $34.8000 | RFQ | |
Onlinecomponents.com | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Switch/Fuse RA 1 Port RoHS: Compliant |
28 In Stock |
|
$26.5400 / $44.6300 | Buy Now | ||
DISTI #
65010572
|
Verical | Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 6A Switch/Fuse RA 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 24 |
|
$35.5810 / $58.0190 | Buy Now | |
DISTI #
54186207
|
Verical | Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 6A Switch/Fuse RA 1 Port RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 4 |
|
$26.2200 | Buy Now | |
Quest Components | 6A, 120/250VAC, MALE, MAINS POWER CONNECTOR | 7 |
|
$22.3763 | Buy Now | ||
DISTI #
CORPE0SSSH60
|
Interstate Connecting Components | 6609103-2 PE0SSSH60=C1136 | 0 |
|
$24.7077 / $26.6985 | Buy Now |
CAD Models for PE0SSSH60 by TE Connectivity
Part Data Attributes for PE0SSSH60 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
17 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
PANEL
|
Number of Ports
|
1
|
Operating Temperature-Max
|
40 °C
|
Operating Temperature-Min
|
-10 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Total Number of Contacts
|
3
|