Part Details for PE0805FRM7W0R02L by YAGEO Corporation
Overview of PE0805FRM7W0R02L by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE0805FRM7W0R02L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK9763
|
Newark | Res, R02, 1%, 0.25W, Metal Film, 0805, Resistance:0.02Ohm, Product Range:Pe_L Series, Resistor Case/Package:0805 [2013 Metric], Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Film, Product Length:2.03Mm Rohs Compliant: Yes |Yageo PE0805FRM7W0R02L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1430 | Buy Now |
DISTI #
58AK9764
|
Newark | Res, R02, 1%, 0.25W, Metal Film, 0805, Resistance:0.02Ohm, Product Range:Pe_L Series, Resistor Case/Package:0805 [2013 Metric], Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Film, Product Length:2.03Mm Rohs Compliant: Yes |Yageo PE0805FRM7W0R02L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0880 / $0.1340 | Buy Now |
DISTI #
13-PE0805FRM7W0R02LCT-ND
|
DigiKey | RES 0.02 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3040 In Stock |
|
$0.1408 / $0.7700 | Buy Now |
DISTI #
PE0805FRM7W0R02L
|
Avnet Americas | SMD Current Sense Resistor, 20 Milliohm, ? 1%, 250 mW, 0805 [2012 Metric], Metal Film - Tape and Reel (Alt: PE0805FRM7W0R02L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0741 / $0.0759 | Buy Now |
DISTI #
603-PE0805FRM7W0R02L
|
Mouser Electronics | Current Sense Resistors - SMD 20 mOhms 250mWat 1 % 75 ppm/C AEC-Q200 RoHS: Compliant | 0 |
|
$0.1320 / $0.1380 | Order Now |
|
Future Electronics | RES 0.02 OHM 1% 1/4W 0805 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks Container: Reel | 60000Reel |
|
$0.0674 / $0.0734 | Buy Now |
DISTI #
PE0805FRM7W0R02L
|
TTI | Current Sense Resistors - SMD 20 mOhms 250mWat 1 % 75 ppm/C AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0700 / $0.0790 | Buy Now |
DISTI #
PE0805FRM7W0R02L
|
Avnet Abacus | SMD Current Sense Resistor, 20 Milliohm, � 1%, 250 mW, 0805 [2012 Metric], Metal Film - Tape and Reel (Alt: PE0805FRM7W0R02L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 50000 |
|
$0.0849 / $0.0910 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 20m Ohms 1% 1/4W 75PPM AEC-Q200 SM | 0 |
|
$0.2022 / $0.2325 | RFQ |
Part Details for PE0805FRM7W0R02L
PE0805FRM7W0R02L CAD Models
PE0805FRM7W0R02L Part Data Attributes
|
PE0805FRM7W0R02L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PE0805FRM7W0R02L
YAGEO Corporation
Fixed Resistor, Metal Foil, 0.25W, 0.02ohm, 1% +/-Tol, -75,75ppm/Cel, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0707 V |